Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

3570-1429-052

DigiKey Part Number
1835-1066-ND
Manufacturer
Manufacturer Product Number
3570-1429-052
Description
RELAY REED SIP DPST 1A 5V W/EMI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
1 A
Switching Voltage
200VDC - Max
Coil Current
13.3 mA
Coil Type
Non Latching
Features
EMI Shielded
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.75 ms
Release Time
0.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
375 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$38.11410$3,811.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.