


3570-1421-122 | |
|---|---|
DigiKey Part Number | 1835-1064-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1421-122 |
Description | RELAY REED SIP DPST .5A 12V W/EM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.86000 | $46.86 |
| 10 | $41.78200 | $417.82 |
| 30 | $39.54000 | $1,186.20 |
| 60 | $38.18617 | $2,291.17 |
| 120 | $36.87550 | $4,425.06 |
| 270 | $35.39904 | $9,557.74 |
| 510 | $34.28157 | $17,483.60 |
| 1,020 | $33.10330 | $33,765.37 |





