


3570-1210-244 | |
|---|---|
DigiKey Part Number | 1835-1091-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1210-244 |
Description | RELAY REED DIP SPST .5A 24V W/DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $19.82200 | $198.22 |
| 25 | $18.93240 | $473.31 |
| 50 | $18.28300 | $914.15 |
| 100 | $17.65730 | $1,765.73 |
| 300 | $16.70720 | $5,012.16 |
| 500 | $16.28252 | $8,141.26 |
| 1,000 | $15.72345 | $15,723.45 |
| 5,000 | $14.49674 | $72,483.70 |

