


3351-1275-056 | |
---|---|
DigiKey Part Number | 5393-3351-1275-056-ND |
Manufacturer | Computer Components Inc |
Manufacturer Product Number | 3351-1275-056 |
Description | RELAY REED HV SPST 50W 3A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3351-1275-056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Computer Components Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 40 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $421.48000 | $421.48 |
10 | $375.38700 | $3,753.87 |
25 | $358.43440 | $8,960.86 |
50 | $346.11600 | $17,305.80 |
100 | $334.21340 | $33,421.34 |
250 | $319.09404 | $79,773.51 |