MINIGC-9D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINIGC-9D
MINIGC-9D
MINIGC-9D

MINIGC-9D

DigiKey Part Number
4771-MINIGC-9D-ND
Manufacturer
Manufacturer Product Number
MINIGC-9D
Description
GENDER CHANGER DB9 120 ohm M/F
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Shell Material, Finish
Nickel Plated
Contact Finish
Nickel, Gold Plated
Contact Finish Thickness
Flash
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.