



MINIGC-15HC6 | |
---|---|
DigiKey Part Number | 4771-MINIGC-15HC6-ND |
Manufacturer | |
Manufacturer Product Number | MINIGC-15HC6 |
Description | GNDR CHGR HD DB15 F/F 6PCS/PACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Nickel, Gold Plated | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $284.59000 | $284.59 |
10 | $270.40200 | $2,704.02 |
50 | $256.13280 | $12,806.64 |
100 | $241.94240 | $24,194.24 |
250 | $227.67360 | $56,918.40 |
500 | $213.48320 | $106,741.60 |