


DMC-9MF-01B | |
---|---|
DigiKey Part Number | 4771-DMC-9MF-01B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9MF-01B |
Description | RS232 DB9 M/F SHLD MOLD 1FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 1.00' (304.80mm) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |