



AC-L63013-10 | |
---|---|
DigiKey Part Number | 4771-AC-L63013-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-L63013-10 |
Description | LOCKING CRD 14/3 L6-30P/C13 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L6-30P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-30P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $178.22000 | $178.22 |
10 | $169.30300 | $1,693.03 |
20 | $160.38800 | $3,207.76 |
50 | $151.47340 | $7,573.67 |
100 | $142.55860 | $14,255.86 |
250 | $135.44240 | $33,860.60 |
500 | $120.27160 | $60,135.80 |