



DBC-37MW-25 | |
---|---|
DigiKey Part Number | 4771-DBC-37MW-25-ND |
Manufacturer | |
Manufacturer Product Number | DBC-37MW-25 |
Description | CABLE ASSY DB37 SHLD BLACK 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Black 25.00' (7.62m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |