



DBC-25FW-03 | |
---|---|
DigiKey Part Number | 4771-DBC-25FW-03-ND |
Manufacturer | |
Manufacturer Product Number | DBC-25FW-03 |
Description | DB25 F SERIAL CBL TO LEAD WIRES |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.82000 | $214.82 |
10 | $204.07500 | $2,040.75 |
50 | $193.33440 | $9,666.72 |
100 | $182.59360 | $18,259.36 |
250 | $171.85280 | $42,963.20 |
500 | $161.11200 | $80,556.00 |