DBC-15MW-10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 0
Unit Price: $291.41000
Datasheet
DBC-15MW-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DBC-15MW-10
DBC-15MW-10
DBC-15MW-10

DBC-15MW-10

DigiKey Part Number
4771-DBC-15MW-10-ND
Manufacturer
Manufacturer Product Number
DBC-15MW-10
Description
CABLE ASSY DB15 SHLD BLACK 3.05M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Black 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Usage
Extension, Serial
Contact Finish
Silver
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.