



AHM4K60CMP-35 | |
---|---|
DigiKey Part Number | 4771-AHM4K60CMP-35-ND |
Manufacturer | |
Manufacturer Product Number | AHM4K60CMP-35 |
Description | 4KHDMI 2.0 ACTIVE OPT CBL PLENUM |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI Male | |
2nd Connector Type | HDMI Male | |
Length | 35.0' (10.67m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual, Multi Media, Plenum, Ultra High Speed High Definition AOC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,128.96000 | $1,128.96 |
5 | $1,072.51200 | $5,362.56 |
10 | $1,016.06400 | $10,160.64 |
20 | $959.61600 | $19,192.32 |
50 | $903.16800 | $45,158.40 |
100 | $846.72000 | $84,672.00 |