



AC-LP04201 | |
---|---|
DigiKey Part Number | 4771-AC-LP04201-ND |
Manufacturer | |
Manufacturer Product Number | AC-LP04201 |
Description | EXT PWR CRD LOW-PROF 5-15P/5-15R |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P, 45° Right Angle To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, 45° Right Angle | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.86000 | $45.86 |
5 | $43.51200 | $217.56 |
10 | $41.23800 | $412.38 |
20 | $39.04300 | $780.86 |
50 | $36.69120 | $1,834.56 |
100 | $34.88800 | $3,488.80 |