



AC-02225 | |
---|---|
DigiKey Part Number | 4771-AC-02225-ND |
Manufacturer | |
Manufacturer Product Number | AC-02225 |
Description | EXTEN PWR CORD C14/C13 18AWG 25' |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.11000 | $161.11 |
5 | $153.11600 | $765.58 |
10 | $145.04000 | $1,450.40 |
20 | $137.04300 | $2,740.86 |
50 | $128.88960 | $6,444.48 |
100 | $122.53920 | $12,253.92 |