



AC-02206-YE | |
---|---|
DigiKey Part Number | 4771-AC-02206-YE-ND |
Manufacturer | |
Manufacturer Product Number | AC-02206-YE |
Description | EXTEN PWR CORD C14/C13 18AWG 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Yellow IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.15000 | $61.15 |
5 | $58.09400 | $290.47 |
10 | $54.95800 | $549.58 |
20 | $51.97900 | $1,039.58 |
50 | $48.92160 | $2,446.08 |
100 | $46.49120 | $4,649.12 |