
CSC101PV B | |
|---|---|
DigiKey Part Number | 5693-CSC101PVB-ND |
Manufacturer | |
Manufacturer Product Number | CSC101PV B |
Description | 10*85 gPV fuse holder 32A |
Customer Reference | |
Detailed Description | Fuse Holder 32 A Circuit Cartridge Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Current Rating (Amps) | 32 A | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.30000 | $78.30 |
| 10 | $58.72500 | $587.25 |
| 50 | $53.24400 | $2,662.20 |
| 100 | $43.06500 | $4,306.50 |

