
CBVC7-50T-P | |
---|---|
DigiKey Part Number | 5693-CBVC7-50T-P-ND |
Manufacturer | |
Manufacturer Product Number | CBVC7-50T-P |
Description | CBVC7 Series 50A DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 50 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 1000VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 5 VDC | |
Contact Material | Copper Alloy | |
Coil Power | 1.6W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $320.62000 | $320.62 |
10 | $297.16000 | $2,971.60 |
50 | $281.52000 | $14,076.00 |