
US5DC-HF | |
|---|---|
DigiKey Part Number | 641-US5DC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US5DC-HF |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27466 | $3,823.98 |
| 6,000 | $1.16525 | $6,991.50 |
| 9,000 | $1.10949 | $9,985.41 |
| 15,000 | $1.04683 | $15,702.45 |
| 21,000 | $1.00973 | $21,204.33 |
| 30,000 | $0.97366 | $29,209.80 |
| 75,000 | $0.94547 | $70,910.25 |



