
US3AC-HF | |
---|---|
DigiKey Part Number | 641-US3AC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US3AC-HF |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.30558 | $3,916.74 |
6,000 | $1.19404 | $7,164.24 |
9,000 | $1.13721 | $10,234.89 |
15,000 | $1.07334 | $16,100.10 |
21,000 | $1.03552 | $21,745.92 |
30,000 | $0.99875 | $29,962.50 |
75,000 | $0.97382 | $73,036.50 |