Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C240JB-G | |
|---|---|
DigiKey Part Number | TV30C240JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C240JB-G |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.12A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C240JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 77.12A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C240JB-HF | Comchip Technology | 2,327 | 641-1591-1-ND | $17.92000 | Direct |
| SM30T28CAY | STMicroelectronics | 2,597 | 497-12184-1-ND | $16.77000 | Direct |
| SMC30J24CA | STMicroelectronics | 2,302 | 497-12214-1-ND | $16.11000 | Direct |
| SMC3K24CA-M3/57 | Vishay General Semiconductor - Diodes Division | 2,912 | SMC3K24CA-M3/57GICT-ND | $29.52000 | Direct |
| SMLJ24CA-TP | MCC (Micro Commercial Components) | 0 | SMLJ24CA-TP-ND | $3.70949 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.11686 | $12,350.58 |
| 6,000 | $3.84013 | $23,040.78 |
| 9,000 | $3.82916 | $34,462.44 |










