Similar
Similar
Similar
Similar
Similar
Similar

TV15C850J-G | |
|---|---|
DigiKey Part Number | TV15C850J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C850J-G |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.95A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C850J-G Models |
Category | Current - Peak Pulse (10/1000µs) 10.95A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ85A | Littelfuse Inc. | 15,441 | 5.0SMDJ85ACT-ND | $19.98000 | Similar |
| 5.0SMDJ85A-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ85A-T7CT-ND | $19.57000 | Similar |
| CD214C-T85ALF | Bourns Inc. | 0 | CD214C-T85ALF-ND | $0.00000 | Similar |
| CD214L-T85ALF | Bourns Inc. | 0 | CD214L-T85ALF-ND | $0.00000 | Similar |
| SMDJ85A | Littelfuse Inc. | 4,483 | SMDJ85ACT-ND | $12.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.70748 | $8,122.44 |
| 6,000 | $2.50782 | $15,046.92 |
| 9,000 | $2.40610 | $21,654.90 |
| 15,000 | $2.34005 | $35,100.75 |




