Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C260JB-G | |
|---|---|
DigiKey Part Number | TV15C260JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C260JB-G |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.63A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C260JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 35.63A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C260JB-HF | Comchip Technology | 2,975 | 641-1583-1-ND | $12.66000 | Direct |
| TV15C260JB-HF | Comchip Technology | 0 | TV15C260JB-HF-ND | $3.01397 | Direct |
| SMCJ26CA-13-F | Diodes Incorporated | 8,447 | SMCJ26CA-FDICT-ND | $14.72000 | Direct |
| SMCJ26CA-TP | MCC (Micro Commercial Components) | 12,238 | SMCJ26CA-TPMSCT-ND | $6.82000 | Upgrade |
| 5.0SMDJ26CA | Littelfuse Inc. | 11,136 | F10852CT-ND | $19.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.81110 | $8,433.30 |
| 6,000 | $2.60542 | $15,632.52 |
| 9,000 | $2.50068 | $22,506.12 |
| 15,000 | $2.44641 | $36,696.15 |








