TV15C141J-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 640
Unit Price: $9.78000
Datasheet
226.8V Clamp 6.61A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C141J-G

DigiKey Part Number
TV15C141J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C141J-G
Description
TVS DIODE 140VWM 226.8V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
226.8V Clamp 6.61A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C141J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
140V
Voltage - Breakdown (Min)
155V
Voltage - Clamping (Max) @ Ipp
226.8V
Current - Peak Pulse (10/1000µs)
6.61A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.70748$8,122.44
6,000$2.50782$15,046.92
9,000$2.40610$21,654.90
15,000$2.34005$35,100.75
Manufacturers Standard Package