TV06B221JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.72706
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.47200
Datasheet

Similar


Littelfuse Inc.
In Stock: 425
Unit Price: $7.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.98000
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B221JB-HF

DigiKey Part Number
TV06B221JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B221JB-HF
Description
TVS DIODE 220VWM 356VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
356V Clamp 1.69A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B221JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.69A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.47200$7,416.00
6,000$2.28618$13,717.08
9,000$2.19152$19,723.68
15,000$2.10099$31,514.85
Manufacturers Standard Package