
TV06B120JB-G | |
---|---|
DigiKey Part Number | 641-1245-2-ND - Tape & Reel (TR) 641-1245-1-ND - Cut Tape (CT) 641-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV06B120JB-G |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B120JB-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.15A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49128 | $4,473.84 |
6,000 | $1.36710 | $8,202.60 |
9,000 | $1.30382 | $11,734.38 |
15,000 | $1.23271 | $18,490.65 |
21,000 | $1.19060 | $25,002.60 |
30,000 | $1.14967 | $34,490.10 |