TV06A8V5J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.09716
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.71194
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.83166
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.83604
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.82957
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.45000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.91867
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.49749
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,000
Unit Price: $2.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.54018
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,000
Unit Price: $2.80000
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

TV06A8V5J-HF

DigiKey Part Number
641-TV06A8V5J-HFTR-ND - Tape & Reel (TR)
641-TV06A8V5J-HFCT-ND - Cut Tape (CT)
641-TV06A8V5J-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV06A8V5J-HF
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.11911$5,595.55
10,000$1.02754$10,275.40
15,000$0.98088$14,713.20
25,000$0.92845$23,211.25
35,000$0.89741$31,409.35
50,000$0.87568$43,784.00
Manufacturers Standard Package