


TV04A510J-G | |
---|---|
DigiKey Part Number | TV04A510J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A510J-G |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.85A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A510J-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.85A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.86140 | $4,307.00 |
10,000 | $0.78730 | $7,873.00 |
15,000 | $0.74955 | $11,243.25 |
25,000 | $0.70711 | $17,677.75 |
35,000 | $0.68198 | $23,869.30 |
50,000 | $0.65757 | $32,878.50 |
125,000 | $0.63738 | $79,672.50 |