TV02W7V5B-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.99602
Datasheet
TV02W450B-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W7V5B-G

DigiKey Part Number
TV02W7V5B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W7V5B-G
Description
TVS DIODE 7.5VWM 12.9VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
TV02W7V5B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88082$2,642.46
6,000$0.81497$4,889.82
9,000$0.69817$6,283.53
Manufacturers Standard Package