
TV02W780B-G | |
---|---|
DigiKey Part Number | TV02W780B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W780B-G |
Description | TVS DIODE 78VWM 126VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.59A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W780B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 1.59A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99348 | $2,980.44 |
6,000 | $0.90422 | $5,425.32 |
9,000 | $0.85873 | $7,728.57 |
15,000 | $0.80760 | $12,114.00 |
21,000 | $0.77732 | $16,323.72 |
30,000 | $0.74789 | $22,436.70 |
75,000 | $0.69640 | $52,230.00 |