TV02W450B-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W480-G

DigiKey Part Number
641-1985-2-ND - Tape & Reel (TR)
641-1985-1-ND - Cut Tape (CT)
641-1985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV02W480-G
Description
TVS DIODE 48VWM 77.4VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77.4V Clamp 2.58A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
TV02W480-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
2.58A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.41400$24.14
100$1.53550$153.55
500$1.24036$620.18
1,000$0.91963$919.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90321$2,709.63
6,000$0.69794$4,187.64
9,000$0.64918$5,842.62
Manufacturers Standard Package