
TV02W101-G | |
|---|---|
DigiKey Part Number | 641-1536-2-ND - Tape & Reel (TR) 641-1536-1-ND - Cut Tape (CT) 641-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W101-G |
Description | TVS DIODE 100VWM 162VC SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.23A Ipp Tvs Diode Surface Mount SOD-123F |
EDA/CAD Models | TV02W101-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 1.23A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.41700 | $24.17 |
| 100 | $1.53740 | $153.74 |
| 500 | $1.24194 | $620.97 |
| 1,000 | $0.92081 | $920.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81393 | $2,441.79 |
| 6,000 | $0.75638 | $4,538.28 |
| 9,000 | $0.65001 | $5,850.09 |

