
SS36C-HF | |
---|---|
DigiKey Part Number | 641-SS36C-HFTR-ND - Tape & Reel (TR) 641-SS36C-HFCT-ND - Cut Tape (CT) 641-SS36C-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36C-HF |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS36C-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.12702 | $3,381.06 |
6,000 | $0.93845 | $5,630.70 |
9,000 | $0.88028 | $7,922.52 |
15,000 | $0.85897 | $12,884.55 |
21,000 | $0.85643 | $17,985.03 |
30,000 | $0.83700 | $25,110.00 |
75,000 | $0.81291 | $60,968.25 |