
SS315C-HF | |
---|---|
DigiKey Part Number | 641-SS315C-HFTR-ND - Tape & Reel (TR) 641-SS315C-HFCT-ND - Cut Tape (CT) 641-SS315C-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS315C-HF |
Description | DIODE SCHOTTKY 150V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | 350pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.28765 | $3,862.95 |
6,000 | $1.17730 | $7,063.80 |
9,000 | $1.12106 | $10,089.54 |
15,000 | $1.05787 | $15,868.05 |
21,000 | $1.02045 | $21,429.45 |
30,000 | $0.98409 | $29,522.70 |
75,000 | $0.95697 | $71,772.75 |