


SS110-HF | |
---|---|
DigiKey Part Number | 641-SS110-HFTR-ND - Tape & Reel (TR) 641-SS110-HFCT-ND - Cut Tape (CT) 641-SS110-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110-HF |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.41200 | $14.12 |
100 | $0.87860 | $87.86 |
500 | $0.64702 | $323.51 |
1,000 | $0.55342 | $553.42 |
2,000 | $0.50867 | $1,017.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43124 | $2,156.20 |
10,000 | $0.38592 | $3,859.20 |
15,000 | $0.36725 | $5,508.75 |
25,000 | $0.32699 | $8,174.75 |
35,000 | $0.32593 | $11,407.55 |
50,000 | $0.32273 | $16,136.50 |
125,000 | $0.30148 | $37,685.00 |