
CZRV5235B-HF | |
---|---|
DigiKey Part Number | 641-CZRV5235B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5235B-HF |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34797 | $1,043.91 |
6,000 | $0.31102 | $1,866.12 |
9,000 | $0.29216 | $2,629.44 |
15,000 | $0.27095 | $4,064.25 |
21,000 | $0.25838 | $5,425.98 |
30,000 | $0.24615 | $7,384.50 |
75,000 | $0.21929 | $16,446.75 |
150,000 | $0.20269 | $30,403.50 |
300,000 | $0.18874 | $56,622.00 |