TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ440CA-HF

DigiKey Part Number
SMBJ440CA-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ440CA-HF
Description
TVS DIODE 440VWM 713VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
713V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41376$4,241.28
6,000$1.29476$7,768.56
9,000$1.23411$11,106.99
15,000$1.16596$17,489.40
21,000$1.12561$23,637.81
30,000$1.08638$32,591.40
75,000$1.07242$80,431.50
Manufacturers Standard Package