
SMBJ15CA-HF | |
---|---|
DigiKey Part Number | 641-2108-2-ND - Tape & Reel (TR) 641-2108-1-ND - Cut Tape (CT) 641-2108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-HF |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.74900 | $27.49 |
100 | $1.79130 | $179.13 |
500 | $1.42792 | $713.96 |
1,000 | $1.17553 | $1,175.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89729 | $2,691.87 |
6,000 | $0.82320 | $4,939.20 |
9,000 | $0.71618 | $6,445.62 |
15,000 | $0.70795 | $10,619.25 |
21,000 | $0.69972 | $14,694.12 |