
S8MC-HF | |
|---|---|
DigiKey Part Number | 641-S8MC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8MC-HF |
Description | DIODE STANDARD 1000V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53117 | $4,593.51 |
| 6,000 | $1.40427 | $8,425.62 |
| 9,000 | $1.33962 | $12,056.58 |
| 15,000 | $1.26696 | $19,004.40 |
| 21,000 | $1.22394 | $25,702.74 |
| 30,000 | $1.18213 | $35,463.90 |

