
S5BB-HF | |
|---|---|
DigiKey Part Number | 641-S5BB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5BB-HF |
Description | DIODE STANDARD 100V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97428 | $2,922.84 |
| 6,000 | $0.88643 | $5,318.58 |
| 9,000 | $0.84164 | $7,574.76 |
| 15,000 | $0.79131 | $11,869.65 |
| 21,000 | $0.76150 | $15,991.50 |
| 30,000 | $0.73253 | $21,975.90 |
| 75,000 | $0.67961 | $50,970.75 |

