
S2K-HF | |
|---|---|
DigiKey Part Number | 641-S2K-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2K-HF |
Description | DIODE STANDARD 800V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53576 | $2,678.80 |
| 10,000 | $0.48558 | $4,855.80 |
| 15,000 | $0.45999 | $6,899.85 |
| 25,000 | $0.43123 | $10,780.75 |
| 35,000 | $0.41420 | $14,497.00 |
| 50,000 | $0.39763 | $19,881.50 |
| 125,000 | $0.36129 | $45,161.25 |

