
S2JB-HF | |
|---|---|
DigiKey Part Number | 641-S2JB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2JB-HF |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69107 | $2,073.21 |
| 6,000 | $0.62496 | $3,749.76 |
| 9,000 | $0.59125 | $5,321.25 |
| 15,000 | $0.55336 | $8,300.40 |
| 21,000 | $0.53091 | $11,149.11 |
| 30,000 | $0.50909 | $15,272.70 |
| 75,000 | $0.46119 | $34,589.25 |
| 150,000 | $0.44324 | $66,486.00 |

