
RS3GB-HF | |
|---|---|
DigiKey Part Number | 641-RS3GB-HFTR-ND - Tape & Reel (TR) 641-RS3GB-HFCT-ND - Cut Tape (CT) 641-RS3GB-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3GB-HF |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.62300 | $26.23 |
| 100 | $1.66320 | $166.32 |
| 500 | $1.24606 | $623.03 |
| 1,000 | $1.11130 | $1,111.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93985 | $2,819.55 |
| 6,000 | $0.85341 | $5,120.46 |
| 9,000 | $0.80934 | $7,284.06 |
| 15,000 | $0.75980 | $11,397.00 |
| 21,000 | $0.73046 | $15,339.66 |
| 30,000 | $0.70194 | $21,058.20 |

