Parametric Equivalent
Parametric Equivalent

RS1BWF-HF | |
|---|---|
DigiKey Part Number | 641-RS1BWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1BWF-HF |
Description | DIODE STANDARD 100V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46134 | $1,384.02 |
| 6,000 | $0.41431 | $2,485.86 |
| 9,000 | $0.39031 | $3,512.79 |
| 15,000 | $0.36333 | $5,449.95 |
| 21,000 | $0.34734 | $7,294.14 |
| 30,000 | $0.33180 | $9,954.00 |
| 75,000 | $0.29766 | $22,324.50 |
| 150,000 | $0.27657 | $41,485.50 |
| 300,000 | $0.26597 | $79,791.00 |



