
RS1A-HF | |
---|---|
DigiKey Part Number | 641-RS1A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1A-HF |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.53645 | $2,682.25 |
10,000 | $0.48620 | $4,862.00 |
15,000 | $0.46058 | $6,908.70 |
25,000 | $0.43178 | $10,794.50 |
35,000 | $0.41473 | $14,515.55 |
50,000 | $0.39814 | $19,907.00 |
125,000 | $0.36175 | $45,218.75 |