P6KE11A-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.36657
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.82695
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.85008
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.68639
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $3.62000
Datasheet
P6KE62CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE11A-G

DigiKey Part Number
641-P6KE11A-GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE11A-G
Description
TVS DIODE 9.4VWM 15.6VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.6V Clamp 38.46A Ipp Tvs Diode Through Hole DO-15
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.45V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
38.46A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$1.36657$4,099.71
6,000$1.25078$7,504.68
9,000$1.19178$10,726.02
15,000$1.12547$16,882.05
21,000$1.08620$22,810.20
30,000$1.04804$31,441.20
75,000$1.02900$77,175.00
Manufacturers Standard Package