
P6KE110CA-G | |
|---|---|
DigiKey Part Number | 641-P6KE110CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE110CA-G |
Description | TVS DIODE 94VWM 152VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 3.95A Ipp Tvs Diode Through Hole DO-15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 104.5V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 3.95A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36482 | $4,094.46 |
| 6,000 | $1.24919 | $7,495.14 |
| 9,000 | $1.19026 | $10,712.34 |
| 15,000 | $1.12403 | $16,860.45 |
| 21,000 | $1.08482 | $22,781.22 |
| 30,000 | $1.04670 | $31,401.00 |
| 75,000 | $1.02769 | $77,076.75 |

