P6KE10CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.12714
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,749
Unit Price: $2.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.76445
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77941
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21,030
Unit Price: $3.04000
Datasheet
14.5V Clamp 41.38A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE10CA-G

DigiKey Part Number
P6KE10CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE10CA-G
Description
TVS DIODE 8.6VWM 14.5VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.5V Clamp 41.38A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE10CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.6V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
41.38A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$1.36482$4,094.46
6,000$1.24919$7,495.14
9,000$1.19026$10,712.34
15,000$1.12403$16,860.45
21,000$1.08482$22,781.22
30,000$1.04670$31,401.00
75,000$1.02769$77,076.75
Manufacturers Standard Package