Parametric Equivalent

MMST2907A-HF | |
|---|---|
DigiKey Part Number | 641-MMST2907A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST2907A-HF |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31724 | $951.72 |
| 6,000 | $0.28312 | $1,698.72 |
| 9,000 | $0.26571 | $2,391.39 |
| 15,000 | $0.24612 | $3,691.80 |
| 21,000 | $0.23452 | $4,924.92 |
| 30,000 | $0.22322 | $6,696.60 |
| 75,000 | $0.19842 | $14,881.50 |
| 150,000 | $0.18309 | $27,463.50 |
| 300,000 | $0.17020 | $51,060.00 |


