
KBPC3510W-G | |
|---|---|
DigiKey Part Number | 641-1859-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3510W-G |
Description | BRIDGE RECT 1P 1KV 35A KBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-W |
Technology Standard | Supplier Device Package KBPC-W |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.52000 | $102.52 |
| 50 | $57.71160 | $2,885.58 |
| 100 | $53.40030 | $5,340.03 |
| 500 | $45.85822 | $22,929.11 |
| 1,000 | $45.67043 | $45,670.43 |

