
KBP201G-G | |
---|---|
DigiKey Part Number | 641-1737-ND |
Manufacturer | |
Manufacturer Product Number | KBP201G-G |
Description | BRIDGE RECT 1PHASE 100V 2A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.66600 | $56.66 |
100 | $3.71470 | $371.47 |
500 | $2.87484 | $1,437.42 |
1,000 | $2.47767 | $2,477.67 |
2,000 | $2.37643 | $4,752.86 |
5,000 | $2.12990 | $10,649.50 |
10,000 | $2.03758 | $20,375.80 |